Part Details for KT-HBLED155-2F-840-VDIM-P /G2 (ALTERNATE: KT-HBLED155-2F-840-VDIM-P /G2) by Keystone Technologies LLC
Overview of KT-HBLED155-2F-840-VDIM-P /G2 (ALTERNATE: KT-HBLED155-2F-840-VDIM-P /G2) by Keystone Technologies LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KT-HBLED155-2F-840-VDIM-P /G2 (ALTERNATE: KT-HBLED155-2F-840-VDIM-P /G2)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
RS | LED Linear High Bay Fixture, 2 ft, 155W, 4000K, Frosted, Gen 2, XFIT Premium | Keystone Technologies KT-HBLED155-2F-840-VDIM-P /G2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$219.6700 | RFQ |