Part Details for KT-RKIT28AC-7C-930-FDIM (ALTERNATE: KT-RKIT28AC-7C-930-FDIM-IP) by Keystone Technologies LLC
Overview of KT-RKIT28AC-7C-930-FDIM (ALTERNATE: KT-RKIT28AC-7C-930-FDIM-IP) by Keystone Technologies LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KT-RKIT28AC-7C-930-FDIM (ALTERNATE: KT-RKIT28AC-7C-930-FDIM-IP)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73628955
|
RS | Round AC LED Light Engine Kit, Phase Dimming, 7", 28W, 3000K,>90 CRI, Future F | Keystone Technologies KT-RKIT28AC-7C-930-FDIM RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$73.0200 / $79.3700 | RFQ |