Part Details for KT-RWDLED150-17C-850-VDIM-P (ALTERNATE: KT-RWDLED150-17C-850-VDIM-P) by Keystone Technologies LLC
Overview of KT-RWDLED150-17C-850-VDIM-P (ALTERNATE: KT-RWDLED150-17C-850-VDIM-P) by Keystone Technologies LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KT-RWDLED150-17C-850-VDIM-P (ALTERNATE: KT-RWDLED150-17C-850-VDIM-P)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73628808
|
RS | LED Washdown High Bay Fixture, 17.4", 5000K, 90' Beam, IP69K, 6ft Cord, XFIT | Keystone Technologies KT-RWDLED150-17C-850-VDIM-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$484.5900 | RFQ |