Part Details for KT05-1A-40L-SMD by Standex-Meder Electronics
Overview of KT05-1A-40L-SMD by Standex-Meder Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KT05-1A-40L-SMD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y7310
|
Newark | Reed Relay, Kt Series, 5 Vdc, 80 Ohm, 1 A, 1 Kv, Spst-No Rohs Compliant: Yes |Standexmeder KT05-1A-40L-SMD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 285 |
|
$8.0500 / $11.5600 | Buy Now |
DISTI #
374-1356-1-ND
|
DigiKey | REED RELAY 1 FORM A 5V SMD Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2453 In Stock |
|
$5.4015 / $9.2600 | Buy Now |
DISTI #
876-KT05-1A-40L-SMD
|
Mouser Electronics | Reed Relays 1 Form A SPST-NO 5V SMD High IR RoHS: Compliant | 3074 |
|
$5.4000 / $9.2600 | Buy Now |
DISTI #
STXKT05-1A-40L-SMD
|
Heilind Electronics | REED RELAY, 1 FORM A, SPST-NO, 5V, SMD HIGH IR , 1 X 10 12 | Americas - 0 in Stock |
|
$6.1613 / $6.2623 | Buy Now |
|
Onlinecomponents.com | Reed Relay, 1 Form A, SPST-NO, 5V, SMD High IR >1 x 10^12 Ohms RoHS: Compliant |
645 In Stock |
|
$5.6800 / $6.6600 | Buy Now |
DISTI #
KT05-1A-40L-SMD
|
TTI | Reed Relays 1 Form A SPST-NO 5V SMD High IR RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel |
Americas - 1000 In Stock |
|
$5.3500 / $6.1100 | Buy Now |
DISTI #
2453575
|
element14 Asia-Pacific | RELAY, REED, SPST-NO, 1KV, 1A, SMD RoHS: Compliant Min Qty: 1 Container: Each | 285 |
|
$6.3922 / $10.7588 | Buy Now |
DISTI #
2453575
|
Farnell | RELAY, REED, SPST-NO, 1KV, 1A, SMD RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 285 |
|
$7.6177 / $12.0759 | Buy Now |
|
Master Electronics | Reed Relay, 1 Form A, SPST-NO, 5V, SMD High IR >1 x 10^12 Ohms RoHS: Compliant |
645 In Stock |
|
$5.6800 / $6.6600 | Buy Now |
Part Details for KT05-1A-40L-SMD
KT05-1A-40L-SMD CAD Models
KT05-1A-40L-SMD Part Data Attributes
|
KT05-1A-40L-SMD
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
KT05-1A-40L-SMD
Standex-Meder Electronics
Dry Reed Relay, SPST, Momentary, 0.063A (Coil), 5VDC (Coil), 315mW (Coil), 1A (Contact), 1000VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 11 mm | |
Body Height | 9 mm | |
Body Length or Diameter | 30 mm | |
Coil Current(DC)-Max | 0.063 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 315 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 80 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 1A@1000VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@1000VDC | |
Contact Voltage(AC)-Max | 1000 V | |
Contact Voltage(DC)-Max | 1000 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operate Time | 1.1 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 30mm x 11mm x 9mm | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.1 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |