Part Details for KT05-1A-40L-THT by Standex-Meder Electronics
Overview of KT05-1A-40L-THT by Standex-Meder Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Price & Stock for KT05-1A-40L-THT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
374-1357-ND
|
DigiKey | REED RELAY 1 FORM A 5V TH Min Qty: 1 Lead time: 40 Weeks Container: Tube |
2889 In Stock |
|
$5.1611 / $8.8500 | Buy Now |
DISTI #
876-KT05-1A-40L-THT
|
Mouser Electronics | Reed Relays 1 Form A SPST-NO 5V THT High IR RoHS: Compliant | 1095 |
|
$5.1000 / $7.9700 | Buy Now |
DISTI #
STXKT05-1A-40L-THT
|
Heilind Electronics | REED RELAY, 1 FORM A, SPST-NO, REED RELAY | Americas - 0 in Stock |
|
$5.8871 / $5.9837 | Buy Now |
|
Onlinecomponents.com | Reed Relay, 1 Form A, SPST-NO, 5V, THT High IR >1 x 10^12 Ohms RoHS: Compliant | 0 |
|
$3.8200 / $7.1900 | Buy Now |
DISTI #
KT05-1A-40L-THT
|
TTI | Reed Relays 1 Form A SPST-NO 5V THT High IR RoHS: Compliant pbFree: Pb-Free Min Qty: 105 Package Multiple: 105 Container: Each | Americas - 0 |
|
$3.8100 / $5.9600 | Buy Now |
Part Details for KT05-1A-40L-THT
KT05-1A-40L-THT CAD Models
KT05-1A-40L-THT Part Data Attributes
|
KT05-1A-40L-THT
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
KT05-1A-40L-THT
Standex-Meder Electronics
Dry Reed Relay,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEDER ELECTRONIC AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 10.2 mm | |
Body Height | 8.7 mm | |
Body Length or Diameter | 30.2 mm | |
Coil Current(DC)-Max | 0.063 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 313 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 80 Ω | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 1A@1000VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@1000VDC | |
Contact Resistance | 150 mΩ | |
Contact Voltage(AC)-Max | 1000 V | |
Contact Voltage(DC)-Max | 1000 V | |
Contact/Output Supply Type | AC/DC | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 4 | |
Operate Time | 1.1 ms | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 30.2mm x 10.2mm x 8.7mm | |
Reference Standard | CUL; UL | |
Relay Action | MBB | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.1 ms | |
Surface Mount | NO | |
Terminal Length | 0.0034010668021336042 inch | |
Termination Type | SOLDER |