Part Details for KT100 by Infineon Technologies AG
Overview of KT100 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for KT100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-KT100-ND
|
DigiKey | SENSOR PTC 2KOHM 3% TO92 Min Qty: 1731 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
119017 In Stock |
|
$0.1700 | Buy Now |
|
Rochester Electronics | KT100 - Analog Current Output Temperature Sensor ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 119017 |
|
$0.1487 / $0.1750 | Buy Now |
Part Details for KT100
KT100 CAD Models
KT100 Part Data Attributes
|
KT100
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
KT100
Infineon Technologies AG
Analog Current Output Sensor, Round, Through Hole Mount, TO-92, 3/2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-92, 3/2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 4 Weeks | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,CURRENT OUTPUT | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |