Part Details for KT110 by Infineon Technologies AG
Overview of KT110 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KT110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | KT110 - Analog Current Output Temperature Sensor ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 301251 |
|
$0.1860 / $0.2188 | Buy Now |
Part Details for KT110
KT110 CAD Models
KT110 Part Data Attributes
|
KT110
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
KT110
Infineon Technologies AG
Analog Current Output Sensor, Round, 2 Pin, Through Hole Mount, MINI, TO-92, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SIP2(UNSPEC) | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Body Breadth | 1.7 mm | |
Body Height | 1.9 mm | |
Body Length or Diameter | 2.1 mm | |
Housing | PLASTIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Current-Max | 1 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP2(UNSPEC) | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,CURRENT OUTPUT | |
Supply Voltage-Max | 25 V | |
Surface Mount | NO | |
Temperature Coefficient | POSITIVE ppm/°C | |
Termination Type | SOLDER |