Part Details for KT11P2SM34LFS by C&K
Overview of KT11P2SM34LFS by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Price & Stock for KT11P2SM34LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CKN1848CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 1VA 32V Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21464 In Stock |
|
$2.1980 / $4.0900 | Buy Now |
DISTI #
611-KT11P2SM34-LFS
|
Mouser Electronics | Tactile Switches Top Actuated Tactile SMT Switch RoHS: Compliant | 2631 |
|
$2.1900 / $4.0900 | Buy Now |
|
Future Electronics | KT Series Sealed SPST 3 N Side Actuated Right Angle Surface Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 1100 Container: Reel | 3300Reel |
|
$2.1500 | Buy Now |
|
Future Electronics | KT Series Sealed SPST 3 N Side Actuated Right Angle Surface Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 620Cut Tape/Mini-Reel |
|
$2.8500 / $3.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 1100 | 0 |
|
$2.2600 | Buy Now |
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Quest Components | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.031A, 32VDC, 3 N, SURFACE MOUNT-STRAIGHT | 1 |
|
$4.5675 | Buy Now |
|
Quest Components | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.031A, 32VDC, 3 N, SURFACE MOUNT-STRAIGHT | 710 |
|
$2.5121 / $4.5675 | Buy Now |
DISTI #
KT11P2SM34LFS
|
TTI | Tactile Switches Top Actuated Tactile SMT Switch RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Container: Reel | Americas - 0 |
|
$2.0400 / $2.2100 | Buy Now |
DISTI #
KT11P2SM34LFS
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.03125A/32VDC, SMT, 5.2mm, IP57 Min Qty: 1 | 50 |
|
$3.1700 / $3.8500 | Buy Now |
Part Details for KT11P2SM34LFS
KT11P2SM34LFS CAD Models
KT11P2SM34LFS Part Data Attributes
|
KT11P2SM34LFS
C&K
Buy Now
Datasheet
|
Compare Parts:
KT11P2SM34LFS
C&K
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.031A, 32VDC, 3N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Actuator Length | 0.093 inch | |
Actuator Type | HARD TYPE | |
Body Breadth | 6.3 mm | |
Body Height | 2.84 mm | |
Body Length or Diameter | 6.4 mm | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact (AC) Max Power Rating R Load | 1VA@32VAC | |
Contact (AC) Max Rating R Load | 0.031A@32VAC | |
Contact Current(AC)-Max | 0.031 A | |
Contact Current(DC)-Max | 0.031 A | |
Contact (DC) Max Power Rating R Load | 1VA@32VDC | |
Contact (DC) Max Rating R Load | .031A@32VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 32 V | |
Contact Voltage(DC)-Max | 32 V | |
Dielectric Withstand Volts | 250VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Sealing | IP57 | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |