Filter Your Search
1 - 2 of 2 results
|
KT11P2SM34LFS
C&K
|
$3.3440 | Yes | Yes | Active | 31 mA | 32 V | 100000 Cycle(s) | 0.05 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | HARD TYPE | 1X1 | 1VA@32VAC | 0.031A@32VAC | 1VA@32VDC | .031A@32VDC | 31 mA | 32 V | 250VRMS V | 1 GΩ | e3 | -40 °C | 90 °C | SURFACE MOUNT-STRAIGHT | SILVER | MAKE-BEFORE-BREAK | TR | IP57 | MIL-STD | NO | Matte Tin (Sn) | SOLDER | 0.093 inch | 6.3 mm | 2.84 mm | 6.4 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | ||||||
|
KT11P2SM34LFS
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 31 mA | 32 V | 100000 Cycle(s) | 0.05 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | HARD TYPE | ROHS COMPLIANT | 1X1 | .031A@32VDC | OFF-ON | 250VAC V | 1 GΩ | 3 N | e4 | -40 °C | 90 °C | SURFACE MOUNT-STRAIGHT | 90 deg | SILVER | TAPE AND REEL | IP57 | MIL-STD | NO | SOLDER | 0.093 inch | 6.223 mm | 2.9972 mm | 6.3754 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 |