There are no models available for this part yet.
Overview of KT12-1A-40L-SMD by Standex-Meder Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Environmental Monitoring
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Price & Stock for KT12-1A-40L-SMD by Standex-Meder Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
374-1358-1-ND
|
DigiKey | REED RELAY 1 FORM A 12V SMD Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2092 In Stock |
|
$5.5146 / $9.4500 | Buy Now | |
DISTI #
876-KT12-1A-40L-SMD
|
Mouser Electronics | Reed Relays 1 Form A SPST-NO 12V SMD High IR RoHS: Compliant | 1019 |
|
$5.5800 / $9.4500 | Buy Now | |
DISTI #
STXKT12-1A-40L-SMD
|
Heilind Electronics | REED RELAY, 1 FORM A, SPST-NO, 12V, SMD HIGH IR , 1 X 10 1 | Americas - 0 in Stock |
|
$6.2903 / $6.3935 | Buy Now | |
Onlinecomponents.com | Reed Relay, 1 Form A, SPST-NO, 12V, SMD High IR >1 x 10^12 Ohms RoHS: Compliant |
874 In Stock |
|
$3.9900 / $5.4900 | Buy Now | ||
DISTI #
67562191
|
Verical | Reed Relay 12VDC 475Ohm 1A SPST-NO(30.2x17x8.7)mm SMD Dry Automotive AEC-Q200 RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2312 | Americas - 750 |
|
$5.1870 / $7.1370 | Buy Now | |
DISTI #
KT12-1A-40L-SMD
|
TTI | Reed Relays 1 Form A SPST-NO 12V SMD High IR RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$3.9900 / $5.3100 | Buy Now | |
Master Electronics | Reed Relay, 1 Form A, SPST-NO, 12V, SMD High IR >1 x 10^12 Ohms RoHS: Compliant |
874 In Stock |
|
$3.9900 / $5.4900 | Buy Now |
CAD Models for KT12-1A-40L-SMD by Standex-Meder Electronics
Part Data Attributes for KT12-1A-40L-SMD by Standex-Meder Electronics
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MEDER ELECTRONIC AG
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.49.00.50
|
Body Breadth
|
10.2 mm
|
Body Height
|
8.7 mm
|
Body Length or Diameter
|
30.2 mm
|
Coil Current(DC)-Max
|
0.025 A
|
Coil Operate Voltage(DC)
|
8.4 V
|
Coil Power
|
303 mW
|
Coil Release Voltage(DC)
|
1.4 V
|
Coil Resistance
|
475 Ω
|
Coil Voltage-Nom
|
12 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
1A@1000VAC
|
Contact Current(AC)-Max
|
1 A
|
Contact Current(DC)-Max
|
1 A
|
Contact (DC) Max Rating R Load
|
1A@1000VDC
|
Contact Resistance
|
150 mΩ
|
Contact Voltage(AC)-Max
|
1000 V
|
Contact Voltage(DC)-Max
|
1000 V
|
Contact/Output Supply Type
|
AC/DC
|
Input Switching Control Type
|
Random
|
Insulation Resistance
|
10000000000 Ω
|
Mounting Feature
|
SURFACE MOUNT-STRAIGHT
|
Number of Terminals
|
4
|
Operate Time
|
1.1 ms
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
30.2mm x 10.2mm x 8.7mm
|
Reference Standard
|
CUL; UL
|
Relay Action
|
MBB
|
Relay Form
|
1 FORM A
|
Relay Function
|
SPST
|
Relay Type
|
DRY REED RELAY
|
Release Time
|
0.1 ms
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|
Related Parts for KT12-1A-40L-SMD
-
KT12-1A-40L-THTReed Relays
-
76384-306LFHeaders and Edge Type Connectors
-
CGA2B3X7R1H103K050BEFixed Capacitors
-
AT0402BRD073K65LFixed Resistors
-
S9KEAZ64AMLHMicrocontrollers
-
HAT2244WP-EL-EPower Field-Effect Transistors
-
MBR0530T1GRectifier Diodes
-
9500630000Terminals and Terminal Blocks
-
AZ733W-2A-12DEPower/Signal Relays