Part Details for KT1612A26000AAW18NBL by Kyocera AVX Components
Overview of KT1612A26000AAW18NBL by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KT1612A26000AAW18NBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KT1612A26000AAW18NBLTR-ND
|
DigiKey | XTAL OSC 26.0000MHZ Min Qty: 4000 Lead time: 26 Weeks Container: Tape & Reel (TR) |
4000 In Stock |
|
$0.7365 / $0.7931 | Buy Now |
DISTI #
KT1612A26000AAW18N
|
Avnet Americas | - Tape and Reel (Alt: KT1612A26000AAW18N) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-KT1612A26AAW18NB
|
Mouser Electronics | TCXO Oscillators 1.65x 1.25x0.55mm size 26MHz, +/-0.5ppm a.-40 to +85C, 1.8V ,Enable/Disale function, Clipped sine wave RoHS: Compliant | 3410 |
|
$0.8200 / $1.2500 | Buy Now |
DISTI #
KT1612A26000AAW18N
|
Avnet Americas | - Tape and Reel (Alt: KT1612A26000AAW18N) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KT1612A26000AAW18NBL
|
Avnet Abacus | (Alt: KT1612A26000AAW18NBL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |