-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KTB1151
KEC
Buy Now
Datasheet
|
Compare Parts:
KTB1151
KEC
Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEC CORP | |
Part Package Code | SIP | |
Package Description | TO-126, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEC | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |