Part Details for KTK-2/10 by Eaton Bussmann
Overview of KTK-2/10 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KTK-2/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KTK-2/10-ND
|
DigiKey | FUSE CARTRIDGE 200MA 600VAC 5AG Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.1730 | Buy Now |
DISTI #
70425986
|
RS | Fast Acting Fuse, Supplemental, 600VAC, 10 x 38mm, 0.2A, 600V, KTK Series | Bussmann by Eaton KTK-2/10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5900 / $7.9900 | RFQ |
|
Quest Components | Fuse | 7 |
|
$59.7480 | Buy Now |
DISTI #
000000000000559533
|
Sager | Industrial & Electrical Fuses 600VAC .25A Fast Acting Limitron Min Qty: 10 | 0 |
|
$59.6300 / $63.6000 | Buy Now |
Part Details for KTK-2/10
KTK-2/10 CAD Models
KTK-2/10 Part Data Attributes
|
KTK-2/10
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
KTK-2/10
Eaton Bussmann
FAST BLOW ELECTRIC FUSE, 0.2A, 600VAC, 100000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 0.2 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for KTK-2/10
This table gives cross-reference parts and alternative options found for KTK-2/10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KTK-2/10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KTK-2/10 | Electric Fuse, Fast Blow, 0.2A, 500VAC, 500VDC, 100000A (IR), Inline/holder | Cooper Industries | KTK-2/10 vs KTK-2/10 |