Part Details for KTK-2-1/2 by Eaton Bussmann
Overview of KTK-2-1/2 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KTK-2-1/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B4340
|
Newark | Fuse |Eaton Bussmann KTK-2-1/2 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.5900 / $69.3900 | Buy Now |
DISTI #
KTK-2-1/2-ND
|
DigiKey | FUSE CARTRIDGE 2.5A 600VAC 5AG Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.9100 | Buy Now |
DISTI #
70151231
|
RS | Fast Acting Fuse, Supplemental, 600VAC, 2-1/2A, KTK Series | Bussmann by Eaton KTK-2-1/2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$59.1700 / $62.2800 | RFQ |
|
Quest Components | 4 |
|
$19.6170 | Buy Now | |
DISTI #
000000000000559534
|
Sager | Industrial & Electrical Fuses 600VAC .2A Fast Acting Limitron Min Qty: 10 | 0 |
|
$45.4100 / $48.4400 | Buy Now |
Part Details for KTK-2-1/2
KTK-2-1/2 CAD Models
KTK-2-1/2 Part Data Attributes
|
KTK-2-1/2
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
KTK-2-1/2
Eaton Bussmann
FAST BLOW ELECTRIC FUSE, 2.5A, 600VAC, 100000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |