-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 20A, 100000A (IR),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KTK-20
|
Avnet Americas | Fuse Midget 20A 600V Fast 2-Pin Cartridge Holder Carton - Bulk (Alt: KTK-20) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 3 Weeks, 1 Days Container: Bulk | 100 |
|
$36.7488 / $40.7682 | Buy Now |
DISTI #
63R7757
|
Avnet Americas | Fuse Midget 20A 600V Fast 2-Pin Cartridge Holder Carton - Bulk (Alt: 63R7757) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk | 15 Partner Stock |
|
$49.3100 / $58.0100 | Buy Now |
DISTI #
504-KTK-20
|
Mouser Electronics | Industrial & Electrical Fuses 600VAC 20A Fast Acting Limitron RoHS: Compliant | 46 |
|
$35.2900 / $62.8600 | Buy Now |
DISTI #
KTK-20
|
TTI | Industrial & Electrical Fuses 600VAC 20A Fast Acting Limitron RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$35.8900 / $42.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KTK-20
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
KTK-20
Eaton Corporation
Electric Fuse, Fast Blow, 20A, 100000A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 3 Weeks, 4 Days | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 20 A | |
Reference Standard | CSA, UL | |
Terminal Shape | END CAP |
This table gives cross-reference parts and alternative options found for KTK-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KTK-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF20-R | Electric Fuse, Fast Blow, 20A, 600VAC, 500VDC, 100000A (IR), Through Hole, | Mersen Electrical Power | KTK-20 vs PCF20-R |