Part Details for KTK-3/10 by Eaton Corporation
Overview of KTK-3/10 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KTK-3/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KTK-3-10
|
Avnet Americas | Fuse Midget 0.3A 600V Fast 2-Pin Cartridge Holder - Bulk (Alt: KTK-3-10) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$61.0560 / $67.7340 | Buy Now |
DISTI #
504-KTK-3/10
|
Mouser Electronics | Industrial & Electrical Fuses 600VAC .3A Fast Acting Limitron RoHS: Compliant | 4 |
|
$67.4300 / $96.3400 | Buy Now |
DISTI #
KTK-3-10
|
Avnet Americas | Fuse Midget 0.3A 600V Fast 2-Pin Cartridge Holder - Bulk (Alt: KTK-3-10) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$61.0560 / $67.7340 | Buy Now |
Part Details for KTK-3/10
KTK-3/10 CAD Models
KTK-3/10 Part Data Attributes:
|
KTK-3/10
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
KTK-3/10
Eaton Corporation
Electric Fuse, Fast Blow, 0.3A, 100000A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 0.3 A | |
Reference Standard | CSA, UL | |
Terminal Shape | END CAP |