Part Details for KTK-R-1 by Eaton Corporation
Overview of KTK-R-1 by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KTK-R-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KTK-R-1
|
Avnet Americas | Fuse Class CC 1A 600V Fast 2-Pin Cartridge Holder Carton - Bulk (Alt: KTK-R-1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$35.7888 / $39.7032 | Buy Now |
DISTI #
63R7739
|
Avnet Americas | Fuse Class CC 1A 600V Fast 2-Pin Cartridge Holder Carton - Bulk (Alt: 63R7739) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 21 Partner Stock |
|
$48.7800 / $57.3900 | Buy Now |
DISTI #
09WX6289
|
Avnet Americas | Fuse Class CC 1A 600V Fast 2-Pin Cartridge Holder Carton - Bulk (Alt: 09WX6289) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$48.7800 / $57.3900 | Buy Now |
DISTI #
504-KTK-R-1
|
Mouser Electronics | Industrial & Electrical Fuses 600VAC 1A Fast Acting Limitron RoHS: Compliant | 35 |
|
$36.6100 / $55.9300 | Buy Now |
DISTI #
KTK-R-1
|
TTI | Industrial & Electrical Fuses 600VAC 1A Fast Acting Limitron RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$35.5300 / $41.0400 | Buy Now |
Part Details for KTK-R-1
KTK-R-1 CAD Models
KTK-R-1 Part Data Attributes
|
KTK-R-1
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
KTK-R-1
Eaton Corporation
Electric Fuse, Fast Blow, 1A, 600VAC, 200000A (IR), CC, Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |