There are no models available for this part yet.
Overview of KTK-R-3 by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KTK-R-3 by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63R7745
|
Avnet Americas | Fuse Class CC 3A 600V Fast 2-Pin Cartridge Holder Carton - Bulk (Alt: 63R7745) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk | 6 Partner Stock |
|
$45.5500 / $53.5900 | Buy Now | |
DISTI #
KTK-R-3
|
Avnet Americas | Fuse Class CC 3A 600V Fast 2-Pin Cartridge Holder Carton - Bulk (Alt: KTK-R-3) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$35.7888 / $39.7032 | Buy Now | |
DISTI #
504-KTK-R-3
|
Mouser Electronics | Industrial & Electrical Fuses 600VAC 3A Fast Acting Limitron RoHS: Compliant | 71 |
|
$35.1800 / $61.6300 | Buy Now | |
DISTI #
KTK-R-3
|
TTI | Industrial & Electrical Fuses 600VAC 3A Fast Acting Limitron RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$34.9500 / $41.4700 | Buy Now |
CAD Models for KTK-R-3 by Eaton Corporation
Part Data Attributes for KTK-R-3 by Eaton Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EATON CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Eaton
|
Blow Characteristic
|
FAST
|
Body Height
|
38.1 mm
|
Body Length or Diameter
|
10.3 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BOX
|
Rated Breaking Capacity
|
200000 A
|
Rated Current
|
3 A
|
Rated Voltage(AC)
|
600 V
|
Reference Standard
|
CE; CSA; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
Nickel (Ni)
|
Terminal Shape
|
END CAP
|
Alternate Parts for KTK-R-3
This table gives cross-reference parts and alternative options found for KTK-R-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KTK-R-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KTK-R-3 | Electric Fuse, Fast Blow, 3A, 600VAC, 200000A (IR), CC, Inline/holder, | Cooper Industries | KTK-R-3 vs KTK-R-3 |
KTK-R-3 | FAST BLOW ELECTRIC FUSE, 3A, 600VAC, 200000A (IR), INLINE/HOLDER | Eaton Bussmann | KTK-R-3 vs KTK-R-3 |