Part Details for KTN-R-150 by Eaton Corporation
Overview of KTN-R-150 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for KTN-R-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KTN-R-150
|
Avnet Americas | Fuse Class RK1 150A 250V Fast 2-Pin Clip Holder - Bulk (Alt: KTN-R-150) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$480.6312 / $566.8489 | Buy Now |
DISTI #
504-KTN-R-150
|
Mouser Electronics | Industrial & Electrical Fuses 250V 150A Fast Acting Limitron RoHS: Not Compliant | 0 |
|
$676.9800 / $716.2100 | Order Now |
Part Details for KTN-R-150
KTN-R-150 CAD Models
KTN-R-150 Part Data Attributes
|
KTN-R-150
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
KTN-R-150
Eaton Corporation
Electric Fuse, Fast Blow, 150A, 250VAC, 200000A (IR), RK1, Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 181 mm | |
Body Length or Diameter | 39.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 150 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |