Part Details for KTR03EZPF1R10 by ROHM Semiconductor
Overview of KTR03EZPF1R10 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KTR03EZPF1R10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK4555
|
Newark | Res, 1.1R, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Rohm KTR03EZPF1R10 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4880 |
|
$0.0230 / $0.0740 | Buy Now |
DISTI #
RHM1.1AYCT-ND
|
DigiKey | RES SMD 1.1 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12880 In Stock |
|
$0.0164 / $0.1700 | Buy Now |
DISTI #
KTR03EZPF1R10
|
Avnet Americas | RES HIGH VOLTAGE 0603 1.1 OHM 1/10W 1% SMD - Tape and Reel (Alt: KTR03EZPF1R10) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0141 / $0.0161 | Buy Now |
DISTI #
755-KTR03EZPF1R10
|
Mouser Electronics | Thick Film Resistors - SMD 0603 1.1ohm 1% High VoltageAEC-Q200 RoHS: Compliant | 3892 |
|
$0.0150 / $0.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0147 | Buy Now |
|
Quest Components | 4072 |
|
$0.0800 / $0.4000 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2016 Date Code: 2016 | 90 |
|
$0.0400 / $0.1190 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 5000 |
|
$0.0400 / $0.1190 | Buy Now |
Part Details for KTR03EZPF1R10
KTR03EZPF1R10 CAD Models
KTR03EZPF1R10 Part Data Attributes:
|
KTR03EZPF1R10
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KTR03EZPF1R10
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.1ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for KTR03EZPF1R10
This table gives cross-reference parts and alternative options found for KTR03EZPF1R10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KTR03EZPF1R10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTV000603-1R10FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.1ohm, 350V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | KTR03EZPF1R10 vs BCTV000603-1R10FTP |