Part Details for KTR03EZPF2403 by ROHM Semiconductor
Overview of KTR03EZPF2403 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KTR03EZPF2403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK4592
|
Newark | Res, 240K, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Rohm KTR03EZPF2403 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3900 |
|
$0.0240 | Buy Now |
DISTI #
RHM240KAYCT-ND
|
DigiKey | RES SMD 240K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1829 In Stock |
|
$0.0164 / $0.1700 | Buy Now |
DISTI #
KTR03EZPF2403
|
Avnet Americas | RES HIGH VOLTAGE 0603 240K OHM 1/10W 1% SMD - Tape and Reel (Alt: KTR03EZPF2403) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0141 / $0.0161 | Buy Now |
DISTI #
755-KTR03EZPF2403
|
Mouser Electronics | Thick Film Resistors - SMD 0603 240Kohm 1% High Voltage RoHS: Compliant | 3440 |
|
$0.0150 / $0.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0147 | Buy Now |
DISTI #
KTR03EZPF2403
|
TTI | Thick Film Resistors - SMD 0603 240Kohm 1% High Voltage pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0155 / $0.0158 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2012 Date Code: 2012 | 130 |
|
$0.0150 / $0.0950 | Buy Now |
Part Details for KTR03EZPF2403
KTR03EZPF2403 CAD Models
KTR03EZPF2403 Part Data Attributes
|
KTR03EZPF2403
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KTR03EZPF2403
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 240000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for KTR03EZPF2403
This table gives cross-reference parts and alternative options found for KTR03EZPF2403. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KTR03EZPF2403, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV73V1JRTTDD2403F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240000ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | KTR03EZPF2403 vs HV73V1JRTTDD2403F |
HV73V1JRTTD2403F | Fixed Resistor, 0.1W, 240000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | KTR03EZPF2403 vs HV73V1JRTTD2403F |
HV73V1JRTTP2403F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240000ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | KTR03EZPF2403 vs HV73V1JRTTP2403F |
HV731JRTTD2403F | Fixed Resistor, 0.1W, 240000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | KTR03EZPF2403 vs HV731JRTTD2403F |