Part Details for KTR03EZPF2R20 by ROHM Semiconductor
Overview of KTR03EZPF2R20 by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KTR03EZPF2R20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK4583
|
Newark | Res, 2.2R, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Rohm KTR03EZPF2R20 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3810 |
|
$0.0230 / $0.0740 | Buy Now |
DISTI #
RHM2.2AYCT-ND
|
DigiKey | RES SMD 2.2 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4918 In Stock |
|
$0.0151 / $0.1700 | Buy Now |
DISTI #
KTR03EZPF2R20
|
Avnet Americas | RES HIGH VOLTAGE 0603 2.2 OHM 1/10W 1% SMD - Tape and Reel (Alt: KTR03EZPF2R20) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0141 / $0.0161 | Buy Now |
DISTI #
755-KTR03EZPF2R20
|
Mouser Electronics | Thick Film Resistors - SMD 0603 2.2ohm 1% High Voltage RoHS: Compliant | 0 |
|
$0.0150 / $0.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0147 | Buy Now |
DISTI #
66413320
|
Verical | Res Thick Film 0603 2.2 Ohm 1% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R Min Qty: 1250 Package Multiple: 1 Date Code: 2301 | Americas - 5000 |
|
$0.0552 / $0.0585 | Buy Now |
DISTI #
69266316
|
Verical | Res Thick Film 0603 2.2 Ohm 1% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R Min Qty: 1142 Package Multiple: 1 Date Code: 2307 | Americas - 4217 |
|
$0.0250 / $0.0274 | Buy Now |
|
Quest Components | 4000 |
|
$0.0800 / $0.4000 | Buy Now | |
DISTI #
C1S625901245493
|
Chip1Stop | High Voltage Resistance Chip Resistors RoHS: Compliant pbFree: Yes Container: Cut Tape | 4217 |
|
$0.0200 / $0.0529 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 5000 |
|
$0.0400 / $0.1190 | Buy Now |
Part Details for KTR03EZPF2R20
KTR03EZPF2R20 CAD Models
KTR03EZPF2R20 Part Data Attributes
|
KTR03EZPF2R20
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KTR03EZPF2R20
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.2ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 350 V |