-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.3ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHM3.3AYCT-ND
|
DigiKey | RES SMD 3.3 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
45097 In Stock |
|
$0.0164 / $0.1700 | Buy Now |
DISTI #
KTR03EZPF3R30
|
Avnet Americas | Res High Voltage Thick Film 0603 3.3 Ohm 1% 1/10W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: KTR03EZPF3R30) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0141 / $0.0161 | Buy Now |
DISTI #
755-KTR03EZPF3R30
|
Mouser Electronics | Thick Film Resistors - SMD 0603 3.3ohm 1% High VoltageAEC-Q200 RoHS: Compliant | 11323 |
|
$0.0150 / $0.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0147 | Buy Now |
|
Quest Components | 4000 |
|
$0.0800 / $0.4000 | Buy Now | |
DISTI #
KTR03EZPF3R30
|
Avnet Americas | Res High Voltage Thick Film 0603 3.3 Ohm 1% 1/10W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: KTR03EZPF3R30) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0141 / $0.0161 | Buy Now |
DISTI #
KTR03EZPF3R30
|
Avnet Americas | Res High Voltage Thick Film 0603 3.3 Ohm 1% 1/10W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: KTR03EZPF3R30) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0141 / $0.0161 | Buy Now |
DISTI #
KTR03EZPF3R30
|
Avnet Asia | Res High Voltage Thick Film 0603 3.3 Ohm 1% 1/10W ±100ppm/°C Molded Paper T/R (Alt: KTR03EZPF3R30) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.0041 / $0.0116 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KTR03EZPF3R30
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KTR03EZPF3R30
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.3ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 350 V |