Part Details for KTR03EZPJ154 by ROHM Semiconductor
Overview of KTR03EZPJ154 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KTR03EZPJ154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHM150KAZCT-ND
|
DigiKey | RES SMD 150K OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0219 | Buy Now |
DISTI #
KTR03EZPJ154
|
Avnet Americas | RES HIGH VOLTAGE 0603 150K OHM 1/10W 5% SMD - Tape and Reel (Alt: KTR03EZPJ154) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0115 / $0.0131 | Buy Now |
DISTI #
755-KTR03EZPJ154
|
Mouser Electronics | Thick Film Resistors - SMD 0603 150Kohm 5% High Voltage RoHS: Compliant | 0 |
|
$0.0140 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0120 | Buy Now |
DISTI #
53940083
|
Verical | Res Thick Film 0603 150K Ohm 5% 0.1W(1/10W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R Min Qty: 2174 Package Multiple: 1 Date Code: 2101 | Americas - 19255 |
|
$0.0310 / $0.0336 | Buy Now |
|
Quest Components | 15404 |
|
$0.0240 / $0.1200 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 19255 |
|
$0.0120 / $0.0640 | Buy Now |
Part Details for KTR03EZPJ154
KTR03EZPJ154 CAD Models
KTR03EZPJ154 Part Data Attributes:
|
KTR03EZPJ154
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KTR03EZPJ154
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 350V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for KTR03EZPJ154
This table gives cross-reference parts and alternative options found for KTR03EZPJ154. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KTR03EZPJ154, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RV0603JR-07150K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 350V, 5% +/-Tol, -200,200ppm/Cel, 0603, | YAGEO Corporation | KTR03EZPJ154 vs RV0603JR-07150K |