Part Details for KTR10EZPF1304 by ROHM Semiconductor
Overview of KTR10EZPF1304 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KTR10EZPF1304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHM1.3MAHCT-ND
|
DigiKey | RES SMD 1.3M OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10104 In Stock |
|
$0.0218 / $0.2100 | Buy Now |
DISTI #
KTR10EZPF1304
|
Avnet Americas | RES HIGH VOLTAGE 0805 1.3M OHM 1/8W 1% SMD - Tape and Reel (Alt: KTR10EZPF1304) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0154 / $0.0175 | Buy Now |
DISTI #
755-KTR10EZPF1304
|
Mouser Electronics | Thick Film Resistors - SMD 0805 1.3MOhm 1% High VoltageAEC-Q200 RoHS: Compliant | 5042 |
|
$0.0210 / $0.2100 | Buy Now |
|
Future Electronics | RES HIGH VOLTAGE 0805 1.3M OHM 1/8W 1% SMD RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0202 / $0.0232 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2007 Date Code: 2007 | 200 |
|
$0.0190 / $0.1020 | Buy Now |
Part Details for KTR10EZPF1304
KTR10EZPF1304 CAD Models
KTR10EZPF1304 Part Data Attributes
|
KTR10EZPF1304
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KTR10EZPF1304
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for KTR10EZPF1304
This table gives cross-reference parts and alternative options found for KTR10EZPF1304. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KTR10EZPF1304, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES05S8F1304T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | KTR10EZPF1304 vs ES05S8F1304T5E |
WK08V1304FTL | Fixed Resistor, 0.125W, 1300000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | KTR10EZPF1304 vs WK08V1304FTL |