-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14300ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHM14.3KAHCT-ND
|
DigiKey | RES SMD 14.3K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2517 In Stock |
|
$0.0232 / $0.2400 | Buy Now |
DISTI #
KTR10EZPF1432
|
Avnet Americas | RES HIGH VOLTAGE 0805 14.3K OHM 1/8W 1% SMD - Tape and Reel (Alt: KTR10EZPF1432) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0154 / $0.0175 | Buy Now |
DISTI #
755-KTR10EZPF1432
|
Mouser Electronics | Thick Film Resistors - SMD 0805 14.3Kohm 1% High Voltage RoHS: Compliant | 2578 |
|
$0.0210 / $0.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0160 | Buy Now |
DISTI #
KTR10EZPF1432
|
Avnet Americas | RES HIGH VOLTAGE 0805 14.3K OHM 1/8W 1% SMD - Tape and Reel (Alt: KTR10EZPF1432) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0154 / $0.0175 | Buy Now |
DISTI #
KTR10EZPF1432
|
Avnet Americas | RES HIGH VOLTAGE 0805 14.3K OHM 1/8W 1% SMD - Tape and Reel (Alt: KTR10EZPF1432) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0154 / $0.0175 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KTR10EZPF1432
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KTR10EZPF1432
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14300ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 14300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 300 V |