-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK4670
|
Newark | Res, 22K, 1%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Rohm KTR10EZPF2202 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4200 |
|
$0.0430 / $0.1270 | Buy Now |
DISTI #
RHM22KAHCT-ND
|
DigiKey | RES SMD 22K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26740 In Stock |
|
$0.0213 / $0.2400 | Buy Now |
DISTI #
KTR10EZPF2202
|
Avnet Americas | RES HIGH VOLTAGE 0805 22K OHM 1/8W 1% SMD - Tape and Reel (Alt: KTR10EZPF2202) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0154 / $0.0175 | Buy Now |
DISTI #
755-KTR10EZPF2202
|
Mouser Electronics | Thick Film Resistors - SMD 0805 22Kohm 1% High VoltageAEC-Q200 RoHS: Compliant | 13372 |
|
$0.0210 / $0.2400 | Buy Now |
|
Future Electronics | KTR Series 0805 22 kΩ ±1% 0.125 W ±100 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 50000Reel |
|
$0.0156 / $0.0176 | Buy Now |
DISTI #
KTR10EZPF2202
|
TTI | Thick Film Resistors - SMD 0805 22Kohm 1% High VoltageAEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0159 / $0.0186 | Buy Now |
DISTI #
KTR10EZPF2202
|
Avnet Americas | RES HIGH VOLTAGE 0805 22K OHM 1/8W 1% SMD - Tape and Reel (Alt: KTR10EZPF2202) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0154 / $0.0175 | Buy Now |
DISTI #
KTR10EZPF2202
|
Avnet Americas | RES HIGH VOLTAGE 0805 22K OHM 1/8W 1% SMD - Tape and Reel (Alt: KTR10EZPF2202) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0154 / $0.0175 | Buy Now |
DISTI #
KTR10EZPF2202
|
Avnet Asia | RES HIGH VOLTAGE 0805 22K OHM 1/8W 1% SMD (Alt: KTR10EZPF2202) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2013 Date Code: 2013 | 150 |
|
$0.0190 / $0.1020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KTR10EZPF2202
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KTR10EZPF2202
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |
This table gives cross-reference parts and alternative options found for KTR10EZPF2202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KTR10EZPF2202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WK08V2202FTL | Fixed Resistor, 0.125W, 22000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | KTR10EZPF2202 vs WK08V2202FTL |