-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK4697
|
Newark | Res, 5.6K, 1%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Rohm KTR10EZPF5601 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2680 |
|
$0.0240 | Buy Now |
DISTI #
RHM5.6KAHCT-ND
|
DigiKey | RES SMD 5.6K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16367 In Stock |
|
$0.0216 / $0.1500 | Buy Now |
DISTI #
KTR10EZPF5601
|
Avnet Americas | RES HIGH VOLTAGE 0805 5.6K OHM 1/8W 1% SMD - Tape and Reel (Alt: KTR10EZPF5601) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0154 / $0.0175 | Buy Now |
DISTI #
755-KTR10EZPF5601
|
Mouser Electronics | Thick Film Resistors - SMD 0805 5.6K 1% High VoltageAEC-Q200 RoHS: Compliant | 6885 |
|
$0.0210 / $0.1500 | Buy Now |
|
Future Electronics | 5.6 kOhms 1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0160 | Buy Now |
DISTI #
69265636
|
Verical | Res Thick Film 0805 5.6K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 997 Package Multiple: 1 Date Code: 2326 | Americas - 5000 |
|
$0.0250 / $0.0314 | Buy Now |
DISTI #
C1S625901247923
|
Chip1Stop | High Voltage Resistance Chip Resistors RoHS: Compliant pbFree: Yes Container: Cut Tape | 5000 |
|
$0.0200 / $0.0529 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2017 Date Code: 2017 | 200 |
|
$0.0190 / $0.1020 | Buy Now |
|
LCSC | 125mW Thick Film Resistors 400V 100ppm/ 1% 5.6k 0805 Chip Resistor - Surface Mount ROHS | 100 |
|
$0.1202 / $0.2074 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KTR10EZPF5601
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KTR10EZPF5601
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |