Part Details for KTR10EZPJ1R2 by ROHM Semiconductor
Overview of KTR10EZPJ1R2 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KTR10EZPJ1R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KTR10EZPJ1R2-ND
|
DigiKey | RES SMD 1.2 OHM 5% 1/8W 0805 Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0231 | Buy Now |
DISTI #
KTR10EZPJ1R2
|
Avnet Americas | RES HIGH VOLTAGE 0805 1.2 OHM 1/8W 5% SMD - Tape and Reel (Alt: KTR10EZPJ1R2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0141 / $0.0161 | Buy Now |
DISTI #
755-KTR10EZPJ1R2
|
Mouser Electronics | Thick Film Resistors - SMD 0805 1.2ohm 5% High Voltage RoHS: Compliant | 0 |
|
$0.0150 / $0.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0147 | Buy Now |
|
Quest Components | 4000 |
|
$0.0240 / $0.1200 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 5000 |
|
$0.0080 / $0.0540 | Buy Now |
Part Details for KTR10EZPJ1R2
KTR10EZPJ1R2 CAD Models
KTR10EZPJ1R2 Part Data Attributes
|
KTR10EZPJ1R2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KTR10EZPJ1R2
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.2ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 400 V |