-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22000ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHM22KBCT-ND
|
DigiKey | RES SMD 22K OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5403 In Stock |
|
$0.0164 / $0.1700 | Buy Now |
DISTI #
KTR10EZPJ223
|
Avnet Americas | RES HIGH VOLTAGE 0805 22K OHM 1/8W 5% SMD - Tape and Reel (Alt: KTR10EZPJ223) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0141 / $0.0161 | Buy Now |
DISTI #
755-KTR10EZPJ223
|
Mouser Electronics | Thick Film Resistors - SMD 0805 22Kohm 5% High VoltageAEC-Q200 RoHS: Compliant | 11192 |
|
$0.0160 / $0.1700 | Buy Now |
|
Future Electronics | KTR Series 0805 22 kOhm ±5% 0.125 W ±200 ppm/°C SMT Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.0143 / $0.0161 | Buy Now |
DISTI #
KTR10EZPJ223
|
TTI | Thick Film Resistors - SMD 0805 22Kohm 5% High VoltageAEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0141 / $0.0165 | Buy Now |
DISTI #
KTR10EZPJ223
|
Avnet Americas | RES HIGH VOLTAGE 0805 22K OHM 1/8W 5% SMD - Tape and Reel (Alt: KTR10EZPJ223) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0141 / $0.0161 | Buy Now |
DISTI #
KTR10EZPJ223
|
Avnet Americas | RES HIGH VOLTAGE 0805 22K OHM 1/8W 5% SMD - Tape and Reel (Alt: KTR10EZPJ223) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0141 / $0.0161 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KTR10EZPJ223
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KTR10EZPJ223
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22000ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 400 V |