-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC0083
|
Newark | Res, 10K, 1%, 1206, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:10Kohm, Product Range:Ktr Series, Voltage Rating:500V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Rohm KTR18EZPF1002 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6490 |
|
$0.0450 / $0.1160 | Buy Now |
DISTI #
RHM10.0KAICT-ND
|
DigiKey | RES SMD 10K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1682 In Stock |
|
$0.0240 / $0.2100 | Buy Now |
DISTI #
KTR18EZPF1002
|
Avnet Americas | Res High Voltage Thick Film 1206 10k Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: KTR18EZPF1002) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0166 / $0.0190 | Buy Now |
DISTI #
755-KTR18EZPF1002
|
Mouser Electronics | Thick Film Resistors - SMD 1206 10Kohm 1% High VoltageAEC-Q200 RoHS: Compliant | 6090 |
|
$0.0240 / $0.2400 | Buy Now |
DISTI #
V72:2272_18339109
|
Arrow Electronics | Res Thick Film 1206 10K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1629 Container: Cut Strips | Americas - 105 |
|
$0.0019 / $0.0084 | Buy Now |
|
Future Electronics | KTR Series 1206 10 kOhm ±1% 0.25 W ±100 ppm/°C Surface Mount Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0168 / $0.0189 | Buy Now |
DISTI #
67371184
|
Verical | Res Thick Film 1206 10K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2748 Package Multiple: 1 Date Code: 2117 | Americas - 150059 |
|
$0.0102 | Buy Now |
DISTI #
61701556
|
Verical | Res Thick Film 1206 10K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2174 Package Multiple: 1 Date Code: 2101 | Americas - 8167 |
|
$0.0317 / $0.0336 | Buy Now |
|
Quest Components | 6533 |
|
$0.0300 / $0.1500 | Buy Now | |
DISTI #
KTR18EZPF1002
|
Avnet Americas | Res High Voltage Thick Film 1206 10k Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: KTR18EZPF1002) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0166 / $0.0190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KTR18EZPF1002
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KTR18EZPF1002
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
This table gives cross-reference parts and alternative options found for KTR18EZPF1002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KTR18EZPF1002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WK12V1002FTL | Fixed Resistor, 0.25W, 10000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | KTR18EZPF1002 vs WK12V1002FTL |
RVC1206FT10K0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | KTR18EZPF1002 vs RVC1206FT10K0 |
HVCR1206-4W-1002FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | KTR18EZPF1002 vs HVCR1206-4W-1002FT |
RVAC32K1002FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | KTR18EZPF1002 vs RVAC32K1002FB |
WK12V1002FTLJ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | KTR18EZPF1002 vs WK12V1002FTLJ |
RCH1206F1002-500V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Synton-Tech Corp | KTR18EZPF1002 vs RCH1206F1002-500V |