-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC0086
|
Newark | Res, 10M, 1%, 1206, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:10Mohm, Product Range:Ktr Series, Voltage Rating:500V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Rohm KTR18EZPF1005 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 997 |
|
$0.0450 / $0.1160 | Buy Now |
DISTI #
RHM10.0MAICT-ND
|
DigiKey | RES SMD 10M OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
54444 In Stock |
|
$0.0240 / $0.2100 | Buy Now |
DISTI #
KTR18EZPF1005
|
Avnet Americas | SMD Chip Resistor, 10 MOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film - Tape and Reel (Alt: KTR18EZPF1005) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0166 / $0.0190 | Buy Now |
DISTI #
755-KTR18EZPF1005
|
Mouser Electronics | Thick Film Resistors - SMD 1206 10MOhm 1% High VoltageAEC-Q200 RoHS: Compliant | 16287 |
|
$0.0240 / $0.2100 | Buy Now |
|
Future Electronics | KTR Series 10 MΩ ±1% 0.25 W ±100 ppm/°C 1206 Surface Mount Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0229 / $0.0257 | Buy Now |
DISTI #
67173498
|
Verical | Res Thick Film 1206 10M Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1563 Package Multiple: 1 Date Code: 2301 | Americas - 5000 |
|
$0.0442 / $0.0468 | Buy Now |
DISTI #
69266735
|
Verical | Res Thick Film 1206 10M Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1603 Package Multiple: 1 Date Code: 2326 | Americas - 4800 |
|
$0.0194 / $0.0195 | Buy Now |
|
Quest Components | 4000 |
|
$0.0390 / $0.1300 | Buy Now | |
DISTI #
KTR18EZPF1005
|
TTI | Thick Film Resistors - SMD 1206 10MOhm 1% High VoltageAEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0233 / $0.0277 | Buy Now |
DISTI #
C1S625902019062
|
Chip1Stop | High Voltage Resistance Chip Resistors (KTR series) RoHS: Compliant pbFree: No Container: Cut Tape | 4800 |
|
$0.0155 / $0.0349 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KTR18EZPF1005
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KTR18EZPF1005
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
This table gives cross-reference parts and alternative options found for KTR18EZPF1005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KTR18EZPF1005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCV120610M0FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | KTR18EZPF1005 vs RCV120610M0FKEA |
HV73V2BRTTDD1005F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | KTR18EZPF1005 vs HV73V2BRTTDD1005F |
LHVC1206-10MFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | KTR18EZPF1005 vs LHVC1206-10MFT5 |
RVAC32K1005FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | KTR18EZPF1005 vs RVAC32K1005FB |
HV06W4F1005T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | KTR18EZPF1005 vs HV06W4F1005T5E |
WK12V1005FTL | Fixed Resistor, 0.25W, 10000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | KTR18EZPF1005 vs WK12V1005FTL |