-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHM10AICT-ND
|
DigiKey | RES SMD 10 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7876 In Stock |
|
$0.0240 / $0.2100 | Buy Now |
DISTI #
KTR18EZPF10R0
|
Avnet Americas | Res High Voltage Thick Film 1206 10 Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: KTR18EZPF10R0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0166 / $0.0190 | Buy Now |
DISTI #
755-KTR18EZPF10R0
|
Mouser Electronics | Thick Film Resistors - SMD 1206 10ohm 1% High VoltageAEC-Q200 RoHS: Compliant | 15254 |
|
$0.0240 / $0.2100 | Buy Now |
|
Future Electronics | 10 Ohms 1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Hig RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0236 / $0.0268 | Buy Now |
|
Quest Components | 3600 |
|
$0.0420 / $0.1400 | Buy Now | |
DISTI #
KTR18EZPF10R0
|
TTI | Thick Film Resistors - SMD 1206 10ohm 1% High VoltageAEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0238 / $0.0277 | Buy Now |
DISTI #
KTR18EZPF10R0
|
Avnet Americas | Res High Voltage Thick Film 1206 10 Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: KTR18EZPF10R0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0166 / $0.0190 | Buy Now |
DISTI #
KTR18EZPF10R0
|
Avnet Americas | Res High Voltage Thick Film 1206 10 Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: KTR18EZPF10R0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0166 / $0.0190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KTR18EZPF10R0
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KTR18EZPF10R0
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
This table gives cross-reference parts and alternative options found for KTR18EZPF10R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KTR18EZPF10R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCR1206-4W-10R0FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | VENKEL LTD | KTR18EZPF10R0 vs HVCR1206-4W-10R0FT |
RVC1206FT10R0 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 10ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | KTR18EZPF10R0 vs RVC1206FT10R0 |