-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC0096
|
Newark | Res, 2M4, 1%, 1206, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:2.4Mohm, Product Range:Ktr Series, Voltage Rating:500V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Rohm KTR18EZPF2404 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2010 |
|
$0.0450 / $0.1160 | Buy Now |
DISTI #
RHM2.40MAICT-ND
|
DigiKey | RES SMD 2.4M OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10874 In Stock |
|
$0.0242 / $0.2300 | Buy Now |
DISTI #
KTR18EZPF2404
|
Avnet Americas | Res Thick Film 1206 2.4M Ohm 1% 1/4W ?100ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: KTR18EZPF2404) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0166 / $0.0190 | Buy Now |
DISTI #
755-KTR18EZPF2404
|
Mouser Electronics | Thick Film Resistors - SMD 1206 2.4MOhm 1% High VoltageAEC-Q200 RoHS: Compliant | 14393 |
|
$0.0240 / $0.2300 | Buy Now |
|
Future Electronics | Thick Film Res1206 2.4M Ohm 1% 0.25W(1/4W) 100ppm/C Pad SMD T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 5000Reel |
|
$0.0234 / $0.0252 | Buy Now |
DISTI #
39222792
|
Verical | Res Thick Film 1206 2.4M Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R Min Qty: 4167 Package Multiple: 1 Date Code: 2001 | Americas - 10000 |
|
$0.0162 / $0.0170 | Buy Now |
DISTI #
69268075
|
Verical | Res Thick Film 1206 2.4M Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R Min Qty: 774 Package Multiple: 1 Date Code: 2306 | Americas - 4650 |
|
$0.0349 / $0.0404 | Buy Now |
|
Quest Components | 8008 |
|
$0.0360 / $0.1200 | Buy Now | |
DISTI #
KTR18EZPF2404
|
TTI | Thick Film Resistors - SMD 1206 2.4MOhm 1% High VoltageAEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0238 / $0.0297 | Buy Now |
DISTI #
C1S625903154399
|
Chip1Stop | High Voltage Resistance Chip Resistors RoHS: Compliant pbFree: No Container: Cut Tape | 4650 |
|
$0.0279 / $0.0617 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KTR18EZPF2404
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KTR18EZPF2404
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2400000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |