-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK4754
|
Newark | Res, 39R, 1%, 0.25W, Thick Film, 1206 Rohs Compliant: Yes |Rohm KTR18EZPF39R0 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4830 |
|
$0.0450 / $0.1160 | Buy Now |
DISTI #
RHM39AICT-ND
|
DigiKey | RES SMD 39 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
776 In Stock |
|
$0.0240 / $0.2100 | Buy Now |
DISTI #
KTR18EZPF39R0
|
Avnet Americas | RES HIGH VOLTAGE 1206 39 OHM 1/4W 1% SMD - Tape and Reel (Alt: KTR18EZPF39R0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0166 / $0.0190 | Buy Now |
DISTI #
755-KTR18EZPF39R0
|
Mouser Electronics | Thick Film Resistors - SMD 1206 39ohm 1% High VoltageAEC-Q200 RoHS: Compliant | 3803 |
|
$0.0230 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0174 | Buy Now |
DISTI #
KTR18EZPF39R0
|
Avnet Americas | RES HIGH VOLTAGE 1206 39 OHM 1/4W 1% SMD - Tape and Reel (Alt: KTR18EZPF39R0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0166 / $0.0190 | Buy Now |
DISTI #
4009950RL
|
element14 Asia-Pacific | RES, 39R, 1%, 0.25W, THICK FILM, 1206 RoHS: Compliant Min Qty: 500 Container: Reel | 4830 |
|
$0.0244 / $0.0465 | Buy Now |
DISTI #
4009950
|
element14 Asia-Pacific | RES, 39R, 1%, 0.25W, THICK FILM, 1206 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 4830 |
|
$0.0244 / $0.1182 | Buy Now |
DISTI #
4009950
|
Farnell | RES, 39R, 1%, 0.25W, THICK FILM, 1206 RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 4830 |
|
$0.0246 / $0.1303 | Buy Now |
DISTI #
4009950RL
|
Farnell | RES, 39R, 1%, 0.25W, THICK FILM, 1206 RoHS: Compliant Min Qty: 500 Lead time: 17 Weeks, 1 Days Container: Reel | 4830 |
|
$0.0246 / $0.0476 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KTR18EZPF39R0
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KTR18EZPF39R0
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 39 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |