-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC0106
|
Newark | Res, Auto, Thick Film, 4M99, 1%, 1206 Rohs Compliant: Yes |Rohm KTR18EZPF4994 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5500 |
|
$0.0450 / $0.1160 | Buy Now |
DISTI #
RHM4.99MAICT-ND
|
DigiKey | RES SMD 4.99M OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21865 In Stock |
|
$0.0240 / $0.2100 | Buy Now |
DISTI #
KTR18EZPF4994
|
Avnet Americas | Res High Voltage Thick Film 1206 4.99M Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: KTR18EZPF4994) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0166 / $0.0190 | Buy Now |
DISTI #
755-KTR18EZPF4994
|
Mouser Electronics | Thick Film Resistors - SMD 1206 4.99Mohm 1% High VoltageAEC-Q200 RoHS: Compliant | 9079 |
|
$0.0240 / $0.2100 | Buy Now |
|
Future Electronics | Thick Film Resistors - SMD 1206 4.99Mohm 1% High VoltageAEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0229 / $0.0257 | Buy Now |
|
Future Electronics | Thick Film Resistors - SMD 1206 4.99Mohm 1% High VoltageAEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0229 / $0.0260 | Buy Now |
|
Bristol Electronics | 736 |
|
RFQ | ||
DISTI #
KTR18EZPF4994
|
TTI | Thick Film Resistors - SMD 1206 4.99Mohm 1% High VoltageAEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0233 / $0.0277 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KTR18EZPF4994
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KTR18EZPF4994
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 4990000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |