-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC0109
|
Newark | Res, 5M1, 1%, 1206, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:5.1Mohm, Product Range:Ktr Series, Voltage Rating:500V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Rohm KTR18EZPF5104 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 680 |
|
$0.0320 / $0.0570 | Buy Now |
DISTI #
RHM5.10MAICT-ND
|
DigiKey | RES SMD 5.1M OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21947 In Stock |
|
$0.0239 / $0.1600 | Buy Now |
DISTI #
KTR18EZPF5104
|
Avnet Americas | RES HIGH VOLTAGE 1206 5.1M OHM 1/4W 1% SMD - Tape and Reel (Alt: KTR18EZPF5104) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0166 / $0.0190 | Buy Now |
DISTI #
755-KTR18EZPF5104
|
Mouser Electronics | Thick Film Resistors - SMD 1206 5.1MOhm 1% High VoltageAEC-Q200 RoHS: Compliant | 9719 |
|
$0.0230 / $0.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0174 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 2967 |
|
$0.0750 / $0.3750 | Buy Now |
|
Quest Components | 3424 |
|
$0.0420 / $0.1400 | Buy Now | |
|
Quest Components | 304 |
|
$0.1500 / $0.5000 | Buy Now | |
DISTI #
C1S625903154566
|
Chip1Stop | High Voltage Resistance Chip Resistors RoHS: Compliant pbFree: No Container: Cut Tape | 5000 |
|
$0.0192 / $0.0520 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 2370 |
|
$0.0140 / $0.0680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KTR18EZPF5104
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KTR18EZPF5104
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
This table gives cross-reference parts and alternative options found for KTR18EZPF5104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KTR18EZPF5104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV73V2BRTTED5104F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | KTR18EZPF5104 vs HV73V2BRTTED5104F |
HV73V2BRTTDD5104F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | KTR18EZPF5104 vs HV73V2BRTTDD5104F |
WK12V5104FTLJ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | KTR18EZPF5104 vs WK12V5104FTLJ |
RVAC32K515FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | KTR18EZPF5104 vs RVAC32K515FTP |