Part Details for KTR18EZPF9100 by ROHM Semiconductor
Overview of KTR18EZPF9100 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KTR18EZPF9100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK4785
|
Newark | Res, 910R, 1%, 0.25W, Thick Film, 1206 Rohs Compliant: Yes |Rohm KTR18EZPF9100 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4440 |
|
$0.0310 / $0.0820 | Buy Now |
DISTI #
RHM910AICT-ND
|
DigiKey | RES SMD 910 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2956 In Stock |
|
$0.0239 / $0.2200 | Buy Now |
DISTI #
KTR18EZPF9100
|
Avnet Americas | RES HIGH VOLTAGE 1206 910 OHM 1/4W 1% SMD - Tape and Reel (Alt: KTR18EZPF9100) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0166 / $0.0190 | Buy Now |
DISTI #
755-KTR18EZPF9100
|
Mouser Electronics | Thick Film Resistors - SMD 1206 910ohm 1% High VoltageAEC-Q200 RoHS: Compliant | 0 |
|
$0.0230 / $0.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0174 | Buy Now |
DISTI #
65662384
|
Verical | Res Thick Film 1206 910 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3572 Package Multiple: 1 Date Code: 2201 | Americas - 4970 |
|
$0.0199 | Buy Now |
|
Quest Components | 3976 |
|
$0.0420 / $0.1400 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 4970 |
|
$0.0140 / $0.0880 | Buy Now |
Part Details for KTR18EZPF9100
KTR18EZPF9100 CAD Models
KTR18EZPF9100 Part Data Attributes
|
KTR18EZPF9100
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KTR18EZPF9100
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 910 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for KTR18EZPF9100
This table gives cross-reference parts and alternative options found for KTR18EZPF9100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KTR18EZPF9100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WK12V9100FTLJ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | KTR18EZPF9100 vs WK12V9100FTLJ |
RVAC32K911FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | KTR18EZPF9100 vs RVAC32K911FB |
WK12V9100FTL | Fixed Resistor, 0.25W, 910ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | KTR18EZPF9100 vs WK12V9100FTL |
RVC1206FT910R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | KTR18EZPF9100 vs RVC1206FT910R |