-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHM2.7KPCT-ND
|
DigiKey | RES SMD 2.7K OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0231 / $0.1700 | Buy Now |
DISTI #
KTR18EZPJ272
|
Avnet Americas | RES HIGH VOLTAGE 1206 2.7K OHM 1/4W 5% SMD - Tape and Reel (Alt: KTR18EZPJ272) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0141 / $0.0161 | Buy Now |
DISTI #
755-KTR18EZPJ272
|
Mouser Electronics | Thick Film Resistors - SMD 1206 2.7Kohm 5% High VoltageAEC-Q200 RoHS: Compliant | 22622 |
|
$0.0170 / $0.1600 | Buy Now |
|
Bristol Electronics | 2700 |
|
RFQ | ||
|
Quest Components | 2160 |
|
$0.0150 / $0.0750 | Buy Now | |
DISTI #
C1S625900557799
|
Chip1Stop | Res Thick Film 1206 2.7K Ohm 5% 1/4W ±200ppm/℃ Molded SMD SMD Paper T/R RoHS: Compliant Container: Cut Tape | 1300 |
|
$0.0120 / $0.0210 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2005 Date Code: 2005 | 175 |
|
$0.0160 / $0.0420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KTR18EZPJ272
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KTR18EZPJ272
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |
This table gives cross-reference parts and alternative options found for KTR18EZPJ272. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KTR18EZPJ272, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RH12JTN272 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | KTR18EZPJ272 vs RH12JTN272 |