There are no models available for this part yet.
Overview of KTR18EZPJ824 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KTR18EZPJ824 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RHM820KPCT-ND
|
DigiKey | RES SMD 820K OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0231 / $0.1700 | Buy Now | |
DISTI #
KTR18EZPJ824
|
Avnet Americas | RES HIGH VOLTAGE 1206 820K OHM 1/4W 5% SMD - Tape and Reel (Alt: KTR18EZPJ824) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0141 / $0.0161 | Buy Now | |
DISTI #
755-KTR18EZPJ824
|
Mouser Electronics | Thick Film Resistors - SMD 1206 820Kohm 5% High VoltageAEC-Q200 RoHS: Compliant | 665 |
|
$0.0150 / $0.1600 | Buy Now | |
Future Electronics | Thick Film Resistors - SMD 1206 820Kohm 5% High VoltageAEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0147 | Buy Now |
CAD Models for KTR18EZPJ824 by ROHM Semiconductor
Part Data Attributes for KTR18EZPJ824 by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
13 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
820000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
500 V
|
Alternate Parts for KTR18EZPJ824
This table gives cross-reference parts and alternative options found for KTR18EZPJ824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KTR18EZPJ824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCV1206200820K5%ET1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820000ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Vishay Intertechnologies | KTR18EZPJ824 vs RCV1206200820K5%ET1E3 |
RCV1206820KJNEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | KTR18EZPJ824 vs RCV1206820KJNEA |
RH12JTN824 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | KTR18EZPJ824 vs RH12JTN824 |
RV1206JR-07820KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | KTR18EZPJ824 vs RV1206JR-07820KL |
RV1206JR-07820K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820000ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, 1206 | YAGEO Corporation | KTR18EZPJ824 vs RV1206JR-07820K |
Related Parts for KTR18EZPJ824
-
RVC1206JT820KFixed Resistors
-
DR73-330-RFixed Inductors
-
RQ3G100GNTBPower Field-Effect Transistors
-
MRS25000C1873FRP00Thin Film Resistors
-
SMF22A-E3-08Transient Suppressors
-
UMD22NTRSmall Signal Bipolar Transistors
-
OP27EZOperational Amplifiers
-
V480LA80CPX2855Non-linear Resistors
-
VNB35NV04TR-EPeripheral Drivers