KTR25JZPF3004
ROHM Semiconductor
Description: Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3000000ohm, 600V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP

Overview of KTR25JZPF3004 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for KTR25JZPF3004 by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 72AC6048
Newark Res, 3M, 1%, 0.33W, 1210, Thick Film, Resistor Case Style:1210 [3225 Metric], Resistance:3Mohm, Product Range:Ktr Series, Voltage Rating:600V, Resistor Element Material:Thick Film, Power Rating:330Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Rohm KTR25JZPF3004 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk 3889
  • 10 $0.1760
  • 100 $0.1110
  • 500 $0.0990
  • 1,000 $0.0860
  • 2,500 $0.0720
  • 12,000 $0.0570
  • 28,000 $0.0560
$0.0560 / $0.1760 Buy Now
DISTI # RHM1118CT-ND
DigiKey RES SMD 3M OHM 1% 1/3W 1210 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3352
In Stock
  • 1 $0.3900
  • 10 $0.2080
  • 50 $0.1436
  • 100 $0.1248
  • 500 $0.0937
  • 1,000 $0.0843
  • 4,000 $0.0698
  • 8,000 $0.0648
  • 12,000 $0.0623
  • 20,000 $0.0596
  • 28,000 $0.0580
  • 40,000 $0.0565
  • 100,000 $0.0532
$0.0532 / $0.3900 Buy Now
DISTI # KTR25JZPF3004
Avnet Americas RES HIGH VOLTAGE 1210 3M OHM 1/3W 1% SMD - Tape and Reel (Alt: KTR25JZPF3004) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel 0
  • 4,000 $0.0613
  • 8,000 $0.0596
  • 16,000 $0.0580
  • 24,000 $0.0563
  • 32,000 $0.0546
  • 40,000 $0.0538
$0.0538 / $0.0613 Buy Now
DISTI # 755-KTR25JZPF3004
Mouser Electronics Thick Film Resistors - SMD 1210 3Mohm 1% High Voltage RoHS: Compliant 2936
  • 1 $0.3900
  • 10 $0.1440
  • 100 $0.0940
  • 1,000 $0.0830
  • 4,000 $0.0600
  • 8,000 $0.0520
$0.0520 / $0.3900 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks 0
  • 4,000 $0.0560
$0.0560 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 170
  • 1 $0.1430
  • 10 $0.1170
  • 50 $0.0570
  • 100 $0.0550
  • 500 $0.0320
  • 1,000 $0.0310
$0.0310 / $0.1430 Buy Now

CAD Models for KTR25JZPF3004 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for KTR25JZPF3004 by ROHM Semiconductor

KTR25JZPF3004
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
SMT, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
ROHM Semiconductor
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
0.33 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
3000000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
600 V
Want to compare parts?
  1. KTR25JZPF3004
    ROHM Semiconductor
    Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3000000ohm, 600V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
    VS

Related Parts for KTR25JZPF3004

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KTR25JZPF3004 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KTR25JZPF3004 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of KTR25JZPF3004 would you like to use for your alert(s)?
  • Please alert me when KTR25JZPF3004 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KTR25JZPF3004 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KTR25JZPF3004 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KTR25JZPF3004 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KTR25JZPF3004.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KTR25JZPF3004 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: