-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5.6ohm, 600V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC6059
|
Newark | Res, 5R6, 1%, 0.33W, 1210, Thick Film, Resistor Case Style:1210 [3225 Metric], Resistance:5.6Ohm, Product Range:Ktr Series, Voltage Rating:600V, Resistor Element Material:Thick Film, Power Rating:330Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Rohm KTR25JZPF5R60 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 2523 |
|
$0.0560 / $0.2070 | Buy Now |
DISTI #
RHM1169CT-ND
|
DigiKey | RES SMD 5.6 OHM 1% 1/3W 1210 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0530 / $0.4700 | Buy Now |
DISTI #
KTR25JZPF5R60
|
Avnet Americas | Res High Voltage Thick Film 1210 5.6 Ohm 1% 1/3W ±100ppm/°C Molded Emboss T/R - Tape and Reel (Alt: KTR25JZPF5R60) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0538 / $0.0613 | Buy Now |
DISTI #
755-KTR25JZPF5R60
|
Mouser Electronics | Thick Film Resistors - SMD 1210 5.6ohm 1% High Voltage RoHS: Compliant | 2920 |
|
$0.0520 / $0.3900 | Buy Now |
|
Future Electronics | RES SMD 5.6 OHM 1% 1/3W 1210 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0520 / $0.0582 | Buy Now |
|
Quest Components | 3200 |
|
$0.1020 / $0.3400 | Buy Now | |
DISTI #
KTR25JZPF5R60
|
Avnet Americas | Res High Voltage Thick Film 1210 5.6 Ohm 1% 1/3W ±100ppm/°C Molded Emboss T/R - Tape and Reel (Alt: KTR25JZPF5R60) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0538 / $0.0613 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KTR25JZPF5R60
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KTR25JZPF5R60
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5.6ohm, 600V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 600 V |