Part Details for KTR25JZPJ430 by ROHM Semiconductor
Overview of KTR25JZPJ430 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KTR25JZPJ430
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHM43BATR-ND
|
DigiKey | RES SMD 43 OHM 5% 1/3W 1210 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0670 | Buy Now |
DISTI #
KTR25JZPJ430
|
Avnet Americas | RES HIGH VOLTAGE 1210 43 OHM 1/3W 5% SMD - Tape and Reel (Alt: KTR25JZPJ430) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0333 / $0.0380 | Buy Now |
DISTI #
755-KTR25JZPJ430
|
Mouser Electronics | Thick Film Resistors - SMD 1210 43ohm 5% High Voltage RoHS: Compliant | 0 |
|
$0.0460 / $0.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0347 | Buy Now |
DISTI #
65148809
|
Verical | Res Thick Film 1210 43 Ohm 5% 0.33W(1/3W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 807 Package Multiple: 1 Date Code: 2201 | Americas - 4000 |
|
$0.0879 / $0.0937 | Buy Now |
|
Quest Components | 3200 |
|
$0.0780 / $0.2600 | Buy Now | |
DISTI #
KTR25JZPJ430
|
Avnet Americas | RES HIGH VOLTAGE 1210 43 OHM 1/3W 5% SMD - Tape and Reel (Alt: KTR25JZPJ430) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0333 / $0.0380 | Buy Now |
|
CoreStaff Co Ltd | N/A(Ship within 1day) - D/C 2022 Date Code: 2022 | 4000 |
|
$0.0260 / $0.1310 | Buy Now |
Part Details for KTR25JZPJ430
KTR25JZPJ430 CAD Models
KTR25JZPJ430 Part Data Attributes:
|
KTR25JZPJ430
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KTR25JZPJ430
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 43ohm, 600V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 43 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 600 V |