There are no models available for this part yet.
Overview of KTS-2012UV385 by Kingbright
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KTS-2012UV385 by Kingbright
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65AC3834
|
Newark | Led, Ultra Violet, 385Nm, Smd, Uv Led Type:Uv-A, Wavelength:385Nm, Radiant Power:-, Angle Of Half Intensity:150°, Uv Led Case Style:Top View Smd, 0805, Forward Current If:20Ma, Forward Voltage:3.3V, Product Range:-, Technology/Rohs Compliant: Yes |Kingbright KTS-2012UV385 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |
CAD Models for KTS-2012UV385 by Kingbright
Part Data Attributes for KTS-2012UV385 by Kingbright
KTS-2012UV385
Kingbright
|
|
---|---|
Samacsys Manufacturer
|
Kingbright
|
Want to compare parts?
-
KTS-2012UV385KingbrightVS
-