Part Details for KTS-R-40 by Eaton Bussmann
Overview of KTS-R-40 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KTS-R-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B4394
|
Newark | Limitron Fast Acting Fuse Class Rk1 |Eaton Bussmann KTS-R-40 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$168.0300 / $204.6000 | Buy Now |
DISTI #
KTS-R-40-ND
|
DigiKey | FUSE LIMITRON FAST ACTING Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$173.1640 | Buy Now |
DISTI #
71446961
|
RS | Fuse Class RK1 Fast Blow Cartridge Holder Mount Clip Termination 600VAC 40A | Bussmann by Eaton KTS-R-40 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$147.1900 / $173.1600 | RFQ |
DISTI #
000000000000559624
|
Sager | Industrial & Electrical Fuses 600VAC 40A Fast Acting Limitron | 0 |
|
Buy Now |