Part Details for KTU-2400 by Eaton Bussmann
Overview of KTU-2400 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH6-2400L | Coilcraft Inc | General Purpose Inductor, 194uH, 25%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP6-2400L | Coilcraft Inc | General Purpose Inductor, 86.4uH, 25%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
ADUM2400CRWZ | Analog Devices | QUAD CHANNEL DIGITAL ISOLATORS |
Price & Stock for KTU-2400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R5254
|
Newark | Limitron Fast Acting Fuse Class L |Eaton Bussmann KTU-2400 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5,007.8200 / $5,655.0900 | Buy Now |
DISTI #
KTU-2400-ND
|
DigiKey | FUSE CARTRIDGE 600VAC BOLT DOWN Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5,278.2100 | Buy Now |
DISTI #
71445238
|
RS | Fuse Class L Fast Blow Cartridge Blade Holder Mount Knife Blade 600VAC 2.4 kA | Bussmann by Eaton KTU-2400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$5,064.4400 / $5,330.9900 | RFQ |
DISTI #
000000000003492838
|
Sager | Industrial & Electrical Fuses LIMITRON FA FUSE | 0 |
|
Buy Now |