Part Details for KTU-4000 by Eaton Bussmann
Overview of KTU-4000 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KTU-4000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B4418
|
Newark | Limitron Fast Acting Fuse Class L |Eaton Bussmann KTU-4000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9,893.8400 | Buy Now |
DISTI #
KTU-4000-ND
|
DigiKey | FUSE CARTRIDGE 4KA 600VAC CYL Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7,361.7400 | Buy Now |
DISTI #
71445265
|
RS | Fuse Class L Fast Blow Cartridge Blade Holder Mount Knife Blade Term 600VAC 4 kA | Bussmann by Eaton KTU-4000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$6,993.6500 / $7,361.7400 | RFQ |
DISTI #
000000000001189157
|
Sager | Industrial & Electrical Fuses 600VAC 4000A Fast Acting Limitron | 0 |
|
Buy Now |