Part Details for KTU-800 by Eaton Bussmann
Overview of KTU-800 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KTU-800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B4426
|
Newark | Limitron Fast Acting Fuse Class L |Eaton Bussmann KTU-800 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,100.3700 | Buy Now |
DISTI #
KTU-800-ND
|
DigiKey | FUSE CRTRDGE 800A 600VAC CYLINDR Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,935.6200 | Buy Now |
DISTI #
71445311
|
RS | Fuse Class L Fast Blow Cartridge Blade Holder Mount Knife Blade Term 600VAC 800A | Bussmann by Eaton KTU-800 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1,939.2800 | RFQ |
DISTI #
000000000001189165
|
Sager | Industrial & Electrical Fuses 600VAC 800A Fast Acting Limitron Min Qty: 1 | 0 |
|
$1,711.1300 | Buy Now |