Part Details for KTXO10-B-PP by INA Bearings
Overview of KTXO10-B-PP by INA Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KTXO10-B-PP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72527567
|
RS | Linear Ball Bearing, 15.875mm ID, 63.5mm OD, 101.6mm Width | INA Bearings (Schaeffler) KTXO10-B-PP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$206.0100 / $228.9000 | RFQ |