Part Details for KTY81/122,112 by NXP Semiconductors
Overview of KTY81/122,112 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KTY81/122,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R5520
|
Newark | Temperature Sensor, Sod-70-2, Ic Output Type:-, Sensing Accuracy Range:-, Sensing Temperature Min:-55°C, Sensing Temperature Max:150°C, Sensor Case Style:Sod-70, No. Of Pins:2Pins, Supply Voltage Min:-, Supply Voltage Max:- Rohs Compliant: Yes |Nxp KTY81/122,112 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
568-KTY81/122112-ND
|
DigiKey | THERMISTOR PTC 1.01K OHM PBCYT2 Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
295 In Stock |
|
$1.0510 / $1.8400 | Buy Now |
|
Rochester Electronics | Silicon temperature sensors RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 10706 |
|
$0.7094 / $0.8346 | Buy Now |
DISTI #
KTY81-122
|
TME | IC: temperature sensor, -55÷150°C, SOD70, THT, 1kΩ Min Qty: 1 | 1 |
|
$0.9100 / $1.6400 | Buy Now |
DISTI #
2776064
|
element14 Asia-Pacific | TEMPERATURE SENSOR, 1K02, SOD-70-2 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.8643 / $2.1095 | Buy Now |
DISTI #
2776064
|
Farnell | TEMPERATURE SENSOR, 1K02, SOD-70-2 RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$0.8020 / $1.8739 | Buy Now |